Phihong PSA15R-120P6 Mains PSU 12V DC 1250mA 15W Compact Regulated

Image Representative of Range

Phihong PSA15R-120P6 Mains PSU 12V DC 1250mA 15W Compact Regulated

MPN
PSA15R-120P6
Brand
Phihong
EAN-13
4024559330988
Order Code
10-2572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Phihong PSA15R-120P6 is a fixed voltage mains power supply providing 12 V DC at 1250 mA with a total output of 15 W. This regulated PSU ensures stable power delivery, making it ideal for reliable operation in sensitive electronic devices. Common applications include use as a mains adapter for consumer electronics and toy transformers.
Type Mains PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 1.25A
Power Rating 15W
Connection Euro plug
Dimensions (L x W x H) 72 x 50 x 33 mm
EuP Status Step 2
Height 33mm
Length 72mm
Max. output current 1250mA
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
PSU features Regulated
Used at Mains socket
Weight 145g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot