Phihong PPL65W-480 Bench PSU 48V DC 1.36A 65.3W

Image Representative of Range

Phihong PPL65W-480 Bench PSU 48V DC 1.36A 65.3W

MPN
PPL65W-480
Brand
Phihong
EAN-13
4024559313257
Order Code
10-2569
Country of Origin
China
View Full Product Range (15)

Discontinued


The Phihong PPL65W-480 Bench PSU is a fixed voltage power supply providing 48 V DC at 1.36 A with a power output of 65.3 W. It is a stabilised PSU ideal for bench testing and other applications requiring a reliable and consistent power source. This power adapter is suitable for use in laboratories, workshops, and by hobbyists needing a dependable mains adapter.
Type Bench PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 48V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 1.36A
Power Rating 65.3W
Cable Length 1.50m
Dimensions (L x W x H) 115 x 53 x 38 mm
Height 38mm
Length 115mm
Max. output current 1.36A
Number of Inputs 1
Number of Outputs 1
Width 53mm

Trustpilot