Phihong PPL65W-120 Bench PSU 12V DC 5A 60W Fixed Voltage 1 piece

Image Representative of Range

Phihong PPL65W-120 Bench PSU 12V DC 5A 60W Fixed Voltage 1 piece

Order Code:

10-2567

Brand: Phihong MPN: PPL65W-120 EAN-13: 4024559313233
Qty Unit Price (Inc VAT)
1+ £28.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Phihong PPL65W-120 is a bench power supply unit providing 12 V DC at 5 A, with a power output of 60 W. This stabilised PSU is a fixed voltage power supply, suitable for applications requiring consistent and reliable power. It is typically used as a mains adapter for electronic devices or as a power adapter for various experimental setups.
Type Bench PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 5A
Power Rating 60W
Cable Length 1.50m
Dimensions (L x W x H) 115 x 53 x 38 mm
Height 38mm
Length 115mm
Max. output current 5A
Number of Inputs 1
Number of Outputs 1
Width 53mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot