Phihong PPL250U-240L6 Bench PSU 24V DC 10A 249.60W Fixed Voltage

Image Representative of Range

Phihong PPL250U-240L6 Bench PSU 24V DC 10A 249.60W Fixed Voltage

MPN
PPL250U-240L6
Brand
Phihong
EAN-13
4024559320026
Order Code
10-2541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £113.74 £112.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Phihong PPL250U-240L6 Bench PSU is a fixed voltage power supply providing 24 V DC output at 10 A, with a power rating of 249.60 W. This stabilised PSU, suitable for use as a mains adapter, is ideal for applications requiring consistent power delivery such as in electronics testing and development. The unit is built for bench use, offering reliable performance for both professional and hobbyist projects.
Type Bench PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 24V DC
Output Current 10A
Power Rating 249.60W
Cable Length 1.20m
Dimensions (L x W x H) 204 x 94 x 43.50 mm
Height 43.50mm
Length 204mm
Max. output current 10A
Number of Inputs 1
Number of Outputs 1
Width 94mm

Reviews

Be the first to submit a review

Trustpilot