Phihong PPL18W-240 Bench PSU 24V DC 0.80A 19.20W Fixed Voltage

Image Representative of Range

Phihong PPL18W-240 Bench PSU 24V DC 0.80A 19.20W Fixed Voltage

MPN
PPL18W-240
Brand
Phihong
EAN-13
4024559313127
Order Code
10-2529
Country of Origin
China
View Full Product Range (13)

Discontinued


Phihong manufactures the PPL18W-240, a bench power supply unit with a fixed output voltage of 24 V DC and a current of 0.80 A. This stabilised power supply provides a total output power of 19.20 W and is ideal for applications requiring consistent and reliable power delivery. Typically used in laboratories or for powering low-powered electronic devices, this power adapter is a versatile component for both experimental and everyday use.
Type Bench PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 800mA
Power Rating 19.20W
Cable Length 1.50m
Dimensions (L x W x H) 88.50 x 50 x 34 mm
Height 34mm
Length 88.50mm
Max. output current 0.80A
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Number of Inputs 1
Number of Outputs 1
Width 50mm

Trustpilot