Phihong PPL18U-050L6 Bench PSU 5V DC 3A 15W Fixed Voltage 1piece

Image Representative of Range

Phihong PPL18U-050L6 Bench PSU 5V DC 3A 15W Fixed Voltage 1piece

MPN
PPL18U-050L6
Brand
Phihong
EAN-13
4024559313035
Order Code
10-2521
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £11.70 £11.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phihong PPL18U-050L6 is a fixed voltage power supply providing 5 V DC output at 3 A with a total power of 15 W. This stabilised PSU is often used as a mains adapter for electronics requiring consistent power, such as small appliances or toy transformers. It is ideal for bench applications where a reliable power adapter is necessary.
Type Bench PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 5V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 3A
Power Rating 15W
Cable Length 1.50m
Dimensions (L x W x H) 100 x 50 x 33 mm
Height 33mm
Length 100mm
Max. output current 3A
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Number of Inputs 1
Number of Outputs 1
Width 50mm

Reviews

Be the first to submit a review

Trustpilot