Phihong PPL160U-480 Bench PSU 48V DC 3.30A 158.40W Fixed Voltage

Image Representative of Range

Phihong PPL160U-480 Bench PSU 48V DC 3.30A 158.40W Fixed Voltage

MPN
PPL160U-480
Brand
Phihong
EAN-13
4024559313318
Order Code
10-2519
Country of Origin
China
View Full Product Range (15)

Discontinued


Phihong's PPL160U-480 is a fixed voltage power supply delivering 48 V DC at 3.30 A, providing a total power output of 158.40 W. This stabilised bench PSU is ideal for laboratory use and testing environments where a reliable and consistent DC power source is required. Typical applications include powering electronics equipment and acting as a mains adapter for various devices.
Type Bench PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 48V DC
Plug Type 4-pin
Output Current 3.3A
Power Rating 158.40W
Cable Length 1.50m
Dimensions (L x W x H) 175.20 x 74 x 42 mm
Height 42mm
Length 175.20mm
Max. output current 3.30A
Number of Inputs 1
Number of Outputs 1
Width 74mm

Trustpilot