Phihong AA20R-480A PSU 48V DC 0.42A 20W with AUS/UK/US Adapters

Image Representative of Range

Phihong AA20R-480A PSU 48V DC 0.42A 20W with AUS/UK/US Adapters

Order Code:

10-2516

Brand: Phihong MPN: AA20R-480A EAN-13: 4024559313462
Qty Unit Price (Ex VAT)
1+ £26.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Phihong AA20R-480A is a fixed voltage power supply providing 48 V DC at 0.42 A with a total output of 20 W. It includes interchangeable adapters for Australia, the UK, and the US, making it versatile for international applications. This mains power supply is ideal for powering electronics that require a stable DC voltage.
Type Mains PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 48V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 420mA
Power Rating 20W
Cable Length 1.50m
Input voltage (max.) 264V AC
Max. output current 0.42A
Min. input voltage 90V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot