Phanteks PH-XT523P1_DWT0 XT Pro midi tower PC casing white tempered glass

MPN
PH-XT523P1_DWT0
Brand
Phanteks
EAN-13
0886523303145
Order Code
19-5125
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £126.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 29/05/2026

Phanteks PH-XT523P1_DWT0 is a precisely engineered PC enclosure designed to house large motherboards, supporting various configurations sought after in high-performance desktop computing. This midi tower case features Ultra Tempered Glass Windows and D-RGB lighting, providing both aesthetic appeal and functional visibility into the system's interior, which is ideal for custom builds requiring enhanced cooling and lighting solutions. Its robust structure and spacious interior accommodate advanced cooling systems, multiple storage solutions, and high-capacity power supplies, making it suitable for both gaming enthusiasts and professional workstations that demand optimal performance and expandability. With its meticulously crafted white finish, the Phanteks XT Pro is engineered to ensure that it not only supports the hardware needs but also matches the stylistic preferences of users seeking a minimalist yet sophisticated design.
Type Midi Tower Casing
6.4 cm (2.5") internal Slots 5
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour White
Depth 450mm
Dimensions (W x H x D) 230 x 500 x 450 mm
Height 500mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 1
Weight 8170g
Width 230mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot