Phanteks PH-VGPUKT4.0_03R GPU-Bracket II with riser cable in black

MPN
PH-VGPUKT4.0_03R
Brand
Phanteks
EAN-13
0886523002918
Order Code
19-5122
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £86.30 £73.35
10+ £71.66
100+ £71.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Phanteks PH-VGPUKT4.0_03R offers the PH-VGPUKT4.0_03R GPU-Bracket II with Riser Cable in black, serving as an essential component for hardware setups that require vertical GPU mounting solutions. This product includes a premium riser cable, granting support for PCI-E 4.0, ensuring high-performance data transfer rates necessary for modern graphical and computational tasks. Designed to bolster SFF (Small Form Factor) PC cases or any configurations that benefit from enhanced airflow and GPU display aesthetics, this bracket provides structural integrity and versatile mounting solutions. Ideal for engineers and system builders prioritising spatial efficiency and optimised thermal management, the kit meets the rigorous demands of contemporary computer hardware installations.
Type Graphics card holder
Cable Length 0.22m
Colour Black
Connection Type PCI Express
Connector Version angled on one side
No. of A connectors 1
No. of B connections 1
Product Type Graphics card holder
Type A PCIe 4.0 x16
Type B PCIe 4.0 x16

Reviews

Be the first to submit a review

Trustpilot