Phanteks PH-F140SK_DRGB_PWM PC fan Black 140x140x25mm

MPN
PH-F140SK_DRGB_PWM
Brand
Phanteks
EAN-13
0886523001706
Order Code
19-5116
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £17.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Phanteks PH-F140SK_DRGB_PWM is a precision-engineered personal computer fan designed for optimal ventilation and cooling within PC enclosures. Measuring 140 x 140 x 25 mm, this fan features dynamic RGB lighting and Pulse Width Modulation (PWM) control, allowing for both visual accentuation and precise airflow management. It is ideally suited for use in computer systems requiring effective thermal management, ensuring efficient heat dissipation from critical components such as the CPU and GPU. This fan's robust construction and reliable performance make it an essential component for maintaining stability and prolonging the lifespan of computer hardware in demanding computing environments.
Type PC fan
Fan Size 140mm
Colour Black
Air Discharge 143.56m³/h
Connection 4-pin PWM
Content 1
Depth 25mm
Dimensions (W x H x D) 140 x 140 x 25 mm
Height 140mm
Noise emission 30.1 dB - 40 dB
Noise emission (max.) 36dB
Rotational speed (max.) 1500U/min
Rotational Speed (min.) 500U/min
Weight 199g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot