Phanteks PH-F140D30R_DRGB_PWM_BK01_3P D30 PWM 140mm fan Reverse Airflow RGB

MPN
PH-F140D30R_DRGB_PWM_BK01_3P
Brand
Phanteks
EAN-13
0886523003311
Order Code
19-5114
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £96.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Phanteks PH-F140D30R_DRGB_PWM_BK01_3P, known as the D30 PWM Reverse Airflow D-RGB PC fan, is a 140 mm x 30 mm x 140 mm computer fan engineered for efficient enclosure ventilation and cooling performance. This fan incorporates a reverse airflow design, enabling it to expel air in a direction opposite to conventional fans, thereby optimising airflow dynamics within constrained casing environments. Equipped with digitally addressable RGB (D-RGB) lighting, the fan enhances aesthetic integration without compromising its primary function as a cooler. Typical applications include use in personal computers and server cases where maintaining optimal thermal performance is critical, especially in high-density configurations. Engineered for durability, the fan is controlled via pulse-width modulation (PWM), offering precise speed adjustments to suit varied thermal loads and energy efficiency requirements.
Type PC fan
Fan Size 140mm
Air Discharge 121.9m³/h
Connection 4-pin PWM
Content 3
Depth 140mm
Dimensions (W x H x D) 140 x 30 x 140 mm
Height 30mm
Noise emission 30.1 dBa - 40 dBa
Noise emission (max.) 32.1dBa
Rotational speed (max.) 1800U/min
Weight 266g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot