Phanteks PH-F120T30_BG_3P PC fan Black 120 x 120 x 30 mm

MPN
PH-F120T30_BG_3P
Brand
Phanteks
EAN-13
0886523001836
Order Code
19-5113
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £102.13 £86.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Phanteks PH-F120T30_BG_3P is a high-performance PC fan designed to optimise airflow within computer enclosures. Measuring 120 mm by 120 mm by 30 mm, this black fan is engineered to provide efficient cooling and reliable ventilation for computer systems, making it an essential component for maintaining optimal temperatures in high-performance computing setups. Constructed with precision and robustness, it is suitable for both individual PC builds and larger scale computing environments, where consistent and effective thermal management is critical. The fan is particularly useful in scenarios demanding precise airflow control such as in high-density server configurations or custom gaming rigs. Its design ensures both durability and sustained operation, aligning with engineering specifications for professional and enthusiast applications alike.
Type PC fan
Fan Size 120mm
Colour Black
Depth 30mm
Height 120mm
Weight 230g
Width 120mm
Air Discharge 171.4m³/h
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 120 x 120 x 30 mm
Noise emission 30.1 dBa - 40 dBa
Noise emission (max.) 39.7dBa
Rotational speed (max.) 3000U/min
Rotational Speed (min.) 150U/min

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot