Phanteks PH-F120T30_BG PC fan black 120x120x30 mm for cooling systems

MPN
PH-F120T30_BG
Brand
Phanteks
EAN-13
0886523001829
Order Code
19-5112
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £36.93 £31.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Phanteks PH-F120T30_BG is a high-performance PC fan designed for effective thermal management within computer systems. With dimensions measuring 120 x 120 x 30 mm, this fan is engineered to provide optimal air circulation within the confines of PC enclosures, ensuring efficient cooling of sensitive components. Constructed to facilitate enhanced airflow, the PH-F120T30_BG is suitable for use in various applications, such as cooling system cases, promoting ventilation within tightly packed enclosures, and serving as a reliable component in custom PC builds. Its robust design and reliable operation make it an indispensable element in maintaining the thermal stability of high-performance computer systems.
Type PC fan
Fan Size 120mm
Colour Black
Depth 30mm
Height 120mm
Weight 230g
Width 120mm
Air Discharge 171.4m³/h
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 120 x 120 x 30 mm
Noise emission 30.1 dBa - 40 dBa
Noise emission (max.) 39.7dBa
Rotational speed (max.) 3000U/min
Rotational Speed (min.) 150U/min

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot