Phanteks PH-F120D30R_DRGB_PWM_BK01_3P D30 PWM Reverse Airflow Fan Black

MPN
PH-F120D30R_DRGB_PWM_BK01_3P
Brand
Phanteks
EAN-13
0886523003052
Order Code
19-5109
Country of Origin
China

Discontinued


Phanteks PH-F120D30R_DRGB_PWM_BK01_3P is a high-performance computer fan designed for efficient thermal management in PC enclosures. This D30 PWM Reverse Airflow D-RGB fan features advanced PWM control, allowing precise adjustment of fan speeds to optimise airflow and maintain silent operation under varying thermal loads. The reverse airflow design is critical for configurations where traditional airflow patterns are obstructed or reversed due to internal component layout, making it ideal for custom and compact PC builds. Equipped with addressable RGB lighting, the fan enhances visual appeal while maintaining its primary function as a cooler, providing reliable thermal regulation for enhanced system stability and performance. Its engineering applications encompass use in computer cases, ventilation systems, and cooling modules requiring effective airflow solutions.
Type PC fan
Fan Size 120mm
Colour Black
Air Discharge 104.5m³/h
Connection 4-pin PWM
Content 1
Depth 30mm
Dimensions (W x H x D) 120 x 120 x 30 mm
Height 120mm
Noise emission 30.1 dBa - 40 dBa
Noise emission (max.) 31.8dBa
Rotational speed (max.) 2000U/min
Weight 200g
Width 120mm

Trustpilot