Phanteks PH-F120D30_DRGB_PWM_WT01_3P D30 PWM Fan White 120x120x30mm Airflow

MPN
PH-F120D30_DRGB_PWM_WT01_3P
Brand
Phanteks
EAN-13
0886523002956
Order Code
19-5108
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £103.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phanteks PH-F120D30_DRGB_PWM_WT01_3P offers an exemplary solution for computer cooling with its D30 PWM Regular Airflow design, specifically tailored for efficient ventilation within PC enclosures. This 120x120x30mm fan, engineered with a robust D-RGB illumination, caters to high-performance cooling requirements while maintaining aesthetic compatibility with RGB lighting systems. Its Pulse Width Modulation (PWM) control allows precise speed adjustments, enhancing airflow management for optimal thermal performance in computer cases and cooling systems. Ideal for applications involving intensive computational tasks, this casement fan supports improved thermal regulation within PC builds, ensuring reliable operation of critical components under demanding conditions.
Type PC fan
Fan Size 120mm
Colour White
Air Discharge 109.24m³/h
Connection 4-pin PWM
Content 1
Depth 30mm
Dimensions (W x H x D) 120 x 120 x 30 mm
Height 120mm
Noise emission 30.1 dBa - 40 dBa
Noise emission (max.) 30.2dBa
Weight 200g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot