Phanteks PH-F120D30_DRGB_PWM_BK01 D30 PWM PC fan Black 120x120x30mm

MPN
PH-F120D30_DRGB_PWM_BK01
Brand
Phanteks
EAN-13
0886523002925
Order Code
19-5106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £37.20 £31.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Phanteks PH-F120D30_DRGB_PWM_BK01 is a robust PC fan designed for effective cooling and ventilation in computing systems. This D30 PWM Regular Airflow D-RGB fan measures 120x120x30mm, providing an optimal balance of airflow and static pressure suitable for maintaining low temperatures in PC enclosures. Engineered with Pulse Width Modulation (PWM) control, it offers precise control over fan speeds to adapt to varying thermal demands. The fan's D-RGB lighting enhances aesthetic integration without compromising performance capabilities, making it an ideal component for high-performance PCs and workstations where efficient thermal management is crucial. Suitable applications include cooling computer casings, facilitating airflow in compact spaces, and maintaining optimal operating temperatures in gaming or high-performance computing systems.
Type PC fan
Fan Size 120mm
Colour Black
Depth 30mm
Height 120mm
Weight 200g
Width 120mm
Air Discharge 109.24m³/h
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 120 x 120 x 30 mm
Noise emission 30.1 dBa - 40 dBa
Noise emission (max.) 30.2dBa
Rotational speed (max.) 2000U/min

Reviews

Be the first to submit a review

Trustpilot