Christmas Opening Hours and Delivery Dates here
Phaesun 600300 Super Illu One Solar Kit 30 Wp LED Light Cable Included

Phaesun 600300 Super Illu One Solar Kit 30 Wp LED Light Cable Included

Order Code:

12-6567

Brand: Phaesun MPN: 600300 EAN-13: 4250730240535

Discontinued


The Phaesun SUPER ILLU ONE 600300 Solar Kit provides a 30 Wp solar energy system, including a cable, charge controller, and LED light. This set is ideal for generating solar power in remote areas or for camping applications. Phaesun's reliable solar technology ensures efficient energy conversion and easy installation.
Type Solar kit
Power Rating 30 Wp
Open Circuit Voltage 21.9V
Module height 3.5cm
Module length 42.7cm
Module Width 63.3cm
Nominal Voltage 17.6V
Short-circuit current 1.84A

Trustpilot