Phaesun 600299 Solar Kit 10Wp Battery Cables Charge Controller

Image Representative of Range

Phaesun 600299 Solar Kit 10Wp Battery Cables Charge Controller

MPN
600299
Brand
Phaesun
EAN-13
4250730290882
Order Code
12-6566
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £185.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The Phaesun Energy Generation Kit Solar Rise Nine 1.0, model number 600299, includes a 10 Wp solar panel, battery, cable, and charge controller, designed for efficient solar power generation. This solar kit is ideal for powering small devices and systems in off-grid settings, utilising renewable solar energy. Manufactured by Phaesun, it provides a reliable solution for eco-friendly energy needs in remote or temporary installations.
Type Solar kit
Power Rating 10 Wp
Open Circuit Voltage 22V
Battery Voltage 12V
Module height 4.5cm
Module length 36.5cm
Module Width 27cm
Nominal Voltage 17V
Rechargeable battery capacity (details) 7Ah
Short-circuit current 660mA
Technology AGM

Reviews

Be the first to submit a review

Trustpilot