Phaesun 391444 Cable Grommet Roof Bushing with Cable Gland

Image Representative of Range

Phaesun 391444 Cable Grommet Roof Bushing with Cable Gland

MPN
391444
Brand
Phaesun
EAN-13
4250730270808
Order Code
10-2507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £7.44 £6.32
10+ £5.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Phaesun 391444 cable grommet ensures secure and tidy cable management. It features robust construction to protect cables from wear and environmental factors. This product is ideal for use in both residential and commercial electrical installations.
Type Cable grommet
Colour White
Depth 65mm
Diameter 5-12mm
Dimensions (W x H x D) 120 x 40 x 65 mm
Height 40mm
Weight 50g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot