Phaesun 391011 Two Cable Grommet Roof Bushing with Cable Gland

Image Representative of Range

Phaesun 391011 Two Cable Grommet Roof Bushing with Cable Gland

MPN
391011
Brand
Phaesun
EAN-13
4250730270266
Order Code
10-2503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £8.65 £7.35
10+ £6.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Phaesun's 391011 WP Two Cable grommet is designed for secure and watertight cable entry. This reliable component ensures protection against environmental elements, making it ideal for outdoor electrical applications. Used in various renewable energy systems, it supports safe and effective cable management.
Type Cable grommet
Colour Black
Depth 100mm
Diameter 5-12mm
Dimensions (W x H x D) 120 x 40 x 100 mm
Height 40mm
Weight 80g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot