Phaesun 391010 WP Roof Bushing with Cable Gland for Practical Installation

Image Representative of Range

Phaesun 391010 WP Roof Bushing with Cable Gland for Practical Installation

MPN
391010
Brand
Phaesun
EAN-13
4250730270259
Order Code
10-2501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £7.78 £6.61
10+ £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Phaesun 391010 WP One cable grommet is designed for secure and reliable cable management. It features robust construction and water-resistant properties, making it ideal for outdoor installations. Typical applications include protecting cables in solar power systems and ensuring a neat setup.
Type Cable grommet
Colour Black
Depth 65mm
Diameter 5-12mm
Dimensions (W x H x D) 120 x 40 x 65 mm
Height 40mm
Weight 50g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot