Phaesun 390810 WT One Practical Roof Bushing with Cable Gland

Image Representative of Range

Phaesun 390810 WT One Practical Roof Bushing with Cable Gland

MPN
390810
Brand
Phaesun
EAN-13
4250730270273
Order Code
10-2497
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £24.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Phaesun 390810 Cable grommet is a durable component designed for secure and efficient cable management. It features robust construction ideal for preventing cable damage in various installations. Commonly utilised in renewable energy systems, it ensures neat and safe cabling connections.
Type Cable grommet
Colour White
Depth 130mm
Diameter 5-12mm
Dimensions (W x H x D) 150 x 50 x 130 mm
Height 50mm
Weight 100g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot