Phaesun 310420 Mare Flex Solar Panel 120W 12V Lightweight Weather-proof

MPN
310420
Brand
Phaesun
EAN-13
4250730202328
Order Code
10-2484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £305.76 £259.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

The Phaesun Mare Flex 120 Monocrystalline solar panel is a highly efficient solar module with a power output of 120 Wp and operates at 12 V. It is designed to offer reliable performance and flexibility in various solar energy applications. Typical uses include powering off-grid systems and charging batteries in residential or mobile setups.
Type Monocrystalline solar panel
Power Rating 120 Wp
Open Circuit Voltage 23.5V
Efficiency 18.7%
Dimensions (L x W x H) 1190 x 540 x 4 mm
Number of Cells 35
Cable Length 5.00m
Connector Junction box
Height 4mm
Length 1190mm
Nominal Voltage 12V
Short-circuit current 6480mA
Voltage (max.) 20V
Weight 4.6kg
Width 540mm

Reviews

Be the first to submit a review

Trustpilot