Phaesun 310419 Solar charger 12 W Solar-Powered Chargers Black Portable

MPN
310419
Brand
Phaesun
EAN-13
4250730202335
Order Code
17-1933
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £55.74 £47.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Phaesun 310419 Solar Charger 12 W offers a reliable solution for portable energy needs, characterised by its compact and lightweight design in a black finish. This solar-powered charger, alternatively known as 2372974 - Phaesun 310419, delivers a power output of 12 watts, making it suitable for portable applications such as field work, camping, and off-grid power systems. Constructed with durable materials, it is engineered to withstand varying weather conditions, ensuring consistent performance. The charger is particularly used in scenarios where recharging electronic devices is necessary without a conventional power supply, supporting both consumer electronics and specialised equipment used in remote locations.
Type Solar charger
Dimensions (W x H x D) 223 x 3 x 370 mm
Charging Slots 1
Colour Black
Depth 370mm
Height 3mm
Product Type Solar charger
Solar panel power 12W
Weight 540g
Width 223mm

Reviews

Be the first to submit a review

Trustpilot