Phaesun 310418 Sun-Plus Solar Panel 120 Wp 12 V Monocrystalline Robust

MPN
310418
Brand
Phaesun
EAN-13
4250730202311
Order Code
10-2483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Inc VAT)
1+ £181.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 12/06/2026

The Phaesun Sun-Plus 120 is a 120 Wp 12 V monocrystalline solar panel designed for efficient energy conversion. Manufactured by Phaesun, it is characterised by its durable construction and high performance in various lighting conditions. This solar panel is ideal for residential and off-grid applications, providing clean and sustainable energy solutions.
Type Monocrystalline solar panel
Power Rating 120 Wp
Open Circuit Voltage 24V
Efficiency 19.2%
Dimensions (L x W x H) 1240 x 505 x 35 mm
Number of Cells 36
Connector MC-PV-4
Height 35mm
Length 1240mm
Nominal Voltage 12V
Short-circuit current 6500mA
Voltage (max.) 20V
Weight 8.2kg
Width 505mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot