Phaesun 310408 Sun-Peak SPR 120 Solar Panel 120Wp 12V High Efficiency

MPN
310408
Brand
Phaesun
EAN-13
4250730202144
Order Code
10-2481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Inc VAT)
1+ £216.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 621 availableBack-order availability date - 13/06/2026

The Phaesun Sun-Peak SPR 120 is a monocrystalline solar panel with a power capacity of 120 Wp and operates at 12 V, making it ideal for charging batteries in off-grid applications. Manufactured by Phaesun, this high-efficiency solar module is suitable for use in caravans, boats, or remote areas. Its robust design ensures durability and consistent performance in a variety of conditions.
Type Monocrystalline solar panel
Power Rating 120 Wp
Open Circuit Voltage 24.1V
Efficiency 22.0%
Dimensions (L x W x H) 1037 x 527 x 35 mm
Number of Cells 32
Cable Length 0.90m
Connector MC-PV-4
Height 35mm
Length 1037mm
Nominal Voltage 12V
Short-circuit current 6460mA
Voltage (max.) 20.1V
Weight 7.4kg
Width 527mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot