Phaesun 310381 Sun Plus Solar Panel 30W 12V Monocrystalline Durable

MPN
310381
Brand
Phaesun
EAN-13
4250730201949
Order Code
10-2477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £43.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Phaesun Sun Plus 30 S is a monocrystalline solar panel with a power output of 30 W and an operating voltage of 12 V. Known for high efficiency and durability, it features robust solar cells ideal for reliable photovoltaic applications. Typically utilised in off-grid installations, it suits small-scale energy systems and mobile power solutions.
Type Monocrystalline solar panel
Power Rating 30W
Open Circuit Voltage 24V
Efficiency 15.7%
Dimensions (W x H x D) 555 x 345 x 35 mm
Number of Cells 36
Depth 35mm
Height 345mm
Nominal Voltage 12V
Short-circuit current 1.62A
Weight 2.4kg
Width 555mm

Reviews

Be the first to submit a review

Trustpilot