Phaesun 310206 Sun Plus Solar Panel 10Wp 12V Scratch-Resistant Design

MPN
310206
Brand
Phaesun
EAN-13
4250730200706
Order Code
10-2471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £43.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Phaesun Sun Plus Monocrystalline solar panel 10 Wp 12 V is a compact and efficient photovoltaic solution suitable for off-grid applications. Manufactured by Phaesun, this solar module features high-performance monocrystalline solar cells for reliable energy generation. Ideal for small-scale uses, it can power devices in caravans, boats, and small remote installations.
Type Monocrystalline solar panel
Power Rating 10 Wp
Open Circuit Voltage 22V
Efficiency 20.3%
Dimensions (L x W x H) 383 x 299 x 35 mm
Number of Cells 36
Connector MC-PV-4
Height 35mm
Length 383mm
Nominal Voltage 12V
Short-circuit current 630mA
Voltage (max.) 17.8V
Weight 1.9kg
Width 299mm

Reviews

Be the first to submit a review

Trustpilot