Phaesun 310200 Sun Plus Solar Panel 50 Wp 12 V Monocrystalline Durable

Image Representative of Range

Phaesun 310200 Sun Plus Solar Panel 50 Wp 12 V Monocrystalline Durable

MPN
310200
Brand
Phaesun
EAN-13
4250730200775
Order Code
10-2470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £71.02 £59.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 04/12/2026

Phaesun manufactures the Sun Plus 50 S Monocrystalline solar panel, a 50 Wp 12 V module renowned for its efficiency and reliability. This solar panel is ideal for small-scale photovoltaic applications, including off-grid systems and mobile power solutions. It features durable solar cells that optimise energy collection and provide sustainable power.
Type Monocrystalline solar panel
Power Rating 50 Wp
Open Circuit Voltage 21.6V
Efficiency 15.2%
Dimensions (L x W x H) 505 x 650 x 35 mm
Number of Cells 36
Connector MC-PV-4
Height 35mm
Length 505mm
Nominal Voltage 12V
Short-circuit current 3070mA
Voltage (max.) 17.6V
Weight 4.8kg
Width 650mm

Reviews

Be the first to submit a review

Trustpilot