Phaesun 310168 Sun Plus 20W 12V Durable Polycrystalline Solar Panel

Image Representative of Range

Phaesun 310168 Sun Plus 20W 12V Durable Polycrystalline Solar Panel

MPN
310168
Brand
Phaesun
EAN-13
4250730200485
Order Code
10-2469
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £42.82 £36.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Phaesun Sun Plus 20 Polycrystalline solar panel is a 20 Wp, 12 V solar module designed for efficient energy generation. It features polycrystalline solar cells, making it suitable for various off-grid applications such as powering small devices and lighting. Manufactured by Phaesun, this solar panel is ideal for camping, caravans, and remote locations.
Type Polycrystalline solar panel
Power Rating 20 Wp
Open Circuit Voltage 22V
Efficiency 15.7%
Dimensions (L x W x H) 455 x 380 x 34 mm
Number of Cells 36
Connector Junction box
Height 34mm
Length 455mm
Nominal Voltage 12V
Short-circuit current 1320mA
Voltage (max.) 17V
Weight 2.1kg
Width 380mm

Reviews

Be the first to submit a review

Trustpilot