Phaesun 310165 Sun Plus Solar Panel 10 Wp 12 V Resistant Double Frame

MPN
310165
Brand
Phaesun
EAN-13
4250730200478
Order Code
10-2468
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.86 £25.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Phaesun Sun Plus 10 polycrystalline solar panel delivers 10 Wp at 12 V. This solar module is ideal for small-scale photovoltaic applications such as powering garden lights and battery chargers. Manufactured by Phaesun, it is a reliable choice for sustainable energy solutions.
Type Polycrystalline solar panel
Power Rating 10 Wp
Open Circuit Voltage 22V
Efficiency 15.7%
Dimensions (L x W x H) 365 x 270 x 45 mm
Number of Cells 36
Connector Junction box
Height 45mm
Length 365mm
Nominal Voltage 12V
Short-circuit current 660mA
Voltage (max.) 17V
Weight 1.2kg
Width 270mm

Reviews

Be the first to submit a review

Trustpilot