Phaesun 310164 Sun Plus Solar Panel 5Wp 12V Double-Framed Scratch-Resistant

MPN
310164
Brand
Phaesun
EAN-13
4250730200461
Order Code
10-2467
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.22 £25.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Phaesun Sun Plus 5 Polycrystalline solar panel is a 5 Wp, 12 V solar module from Phaesun. It features durable solar cells and is ideal for small-scale off-grid applications. This solar panel is commonly used for powering small devices like lights and mobile chargers.
Type Polycrystalline solar panel
Power Rating 5 Wp
Open Circuit Voltage 21V
Efficiency 15.7%
Dimensions (L x W x H) 270 x 270 x 45 mm
Number of Cells 36
Connector Junction box
Height 45mm
Length 270mm
Nominal Voltage 12V
Short-circuit current 340mA
Voltage (max.) 16.8V
Weight 0.9kg
Width 270mm

Reviews

Be the first to submit a review

Trustpilot