Phaesun 1904 05 5230 Solar Battery Cable 2x6mm² 30A 1.5m with Fuse

Image Representative of Range

Phaesun 1904 05 5230 Solar Battery Cable 2x6mm² 30A 1.5m with Fuse

MPN
1904 05 5230
Brand
Phaesun
EAN-13
4250730270181
Order Code
12-6554
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £37.87 £32.19
10+ £31.05
100+ £30.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Phaesun 1904 05 5230 battery cable is designed with two 6 mm² conductors and supports up to 30 A, featuring a cable length of 1.50 m. Manufactured by Phaesun, it is ideal for connecting battery systems where reliable power transfer is needed. This robust cable is typically used in solar and off-grid power setups.
Length 1.50m
Conductor Cross Section 6mm²
Current load 30A
Number of Cores 2
Type Battery cable

Reviews

Be the first to submit a review

Trustpilot