PFERD TOOLS 45015267 Sandpaper SiC1200 230x280mm Pack of 50

MPN
45015267
Brand
PFERD
EAN-13
4007220158425
Order Code
19-5100
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    800 1200 2000
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

PFERD 45015267 is a high-quality sandpaper product, also referred to as BP-W ECO PAINT 230X280 SiC1200, designed specifically for precision grinding tasks. This product features a silicon carbide abrasive with a grit size of 1200, offering exceptional consistency and performance for fine sanding applications. The sheet dimensions of 230x280 mm make it suitable for detailed work and optimal compatibility with various sanding blocks and pads. Engineers utilise this sandpaper commonly in surface preparation and finishing tasks, such as paint stripping, metal polishing, and surface smoothing, particularly in automotive, aerospace, and industrial applications.
Type Sandpaper
Grit Size 1200
Length 280mm
Width 230mm
Quantity 50
Dimensions (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot