PFERD 69690002 PSF Chop Cutting Disc 400mm steel/stainless 5pcs

MPN
69690002
Brand
PFERD
EAN-13
4007220230763
Order Code
05-9408
Country of Origin
Spain
View Full Product Range (33)

Discontinued


The PFERD 69690002 cutting disc is designed for precise cutting of stainless steel and steel materials. It features a straight 400 mm diameter for efficient cutting, available in a pack of 5 pieces. Ideal for industrial applications that require durable and accurate cutting performance.
Type Cutting Discs
Diameter (Ø) 400mm
Bore Size 25.4mm
Quantity 5
Rotational speed (max.) 3800 U/min
Thickness 3.8

Trustpilot