PFERD 69690001 PSF Chop Steelox Cutting Disc 350mm 5pcs Steel/Inox

MPN
69690001
Brand
PFERD
EAN-13
4007220230756
Order Code
05-9407
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD PSF CHOP STEELOX 69690001 is a cutting disc designed for cutting both stainless steel and regular steel. This straight disc comes in a pack of five and measures 350 mm, offering efficient cutting performance. It is typically used for industrial applications requiring precise and clean cuts in metal materials.
Type Cutting Discs
Diameter (Ø) 350mm
Bore Size 25.4mm
Quantity 5
Rotational speed (max.) 4400 U/min
Thickness 2.8

Reviews

Be the first to submit a review

Trustpilot