PFERD 69398197 Steelox Flap Disc 125mm 2pcs high performance durability

MPN
69398197
Brand
PFERD
EAN-13
4007220229910
Order Code
05-9406
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The PFERD 69398197 PFR 125-M Z 40 SGP CURVE STEELOX flap disc has a diameter of 125 mm and comes in a pack of 2 pieces. It features an abrasive pad mount for efficient grinding and finishing tasks. This flap disc is typically used for processing steel and stainless steel surfaces.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 2
Grit 40

Reviews

Be the first to submit a review

Trustpilot