PFERD 69398195 PFC Flap Disc 125 mm 5 pcs Aggressive machining durable

MPN
69398195
Brand
PFERD
EAN-13
4007220229897
Order Code
05-9404
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £17.38
10+ £16.45
50+ £16.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD PFC 125 Z 120 PSF STEELOX flap disc is designed for efficient grinding and blending on stainless steel surfaces. With a diameter of 125 mm, it is suitable for aggressive stock removal and surface conditioning. Ideal for metalworking, these abrasive flap discs come in a pack of five, providing durability and consistent performance.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Grit 120
Width 14mm

Reviews

Be the first to submit a review

Trustpilot