PFERD 69398194 PFC Flap Disc 125mm Aggressive Machining 5 pcs

MPN
69398194
Brand
PFERD
EAN-13
4007220229880
Order Code
05-9403
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £17.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The PFERD 69398194 PFC 125 Z 80 PSF Steelox flap disc features a diameter of 125 mm and a bore diameter of 22.23 mm. Designed for high-performance grinding and finishing, it's ideal for working with steel and other metals. Typical applications include surface blending, deburring, and edge grinding.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Grit 80

Reviews

Be the first to submit a review

Trustpilot