PFERD 69298071 PSF Steel Grinding Disc 125mm 5pcs fast Work durable

MPN
69298071
Brand
PFERD
EAN-13
4007220229859
Order Code
05-9396
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £13.52
10+ £12.70
50+ £12.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The PFERD 69298071 E 125-7 PSF STEEL is a grinding disc with a 125 mm diameter, supplied in a pack of five. Manufactured by PFERD, this off-set grinding disc is designed for steel applications. It is typically used for grinding tasks in metalworking industries, ensuring efficient material removal.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 5

Reviews

Be the first to submit a review

Trustpilot