PFERD 69198300 SET PFC Flap Disc Steel/INOX Dia 125mm Bore 22.23mm

MPN
69198300
Brand
PFERD
EAN-13
4007220418154
Order Code
05-9395
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The PFERD 69198300 set includes flap discs with a diameter of 125 mm and a bore diameter of 22.23 mm, designed for premium performance. Featuring grit sizes Z40, Z60, Z80, and Z120, these discs are ideal for grinding and finishing on steel and stainless steel. Typical applications include metal surface cleaning, deburring, and weld seam processing.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm

Reviews

Be the first to submit a review

Trustpilot