PFERD 69198297 Cutting disc straight 125 mm 5 pcs Stainless Steel

MPN
69198297
Brand
PFERD
EAN-13
4007220417928
Order Code
17-1932
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

PFERD 69198297 Cutting disc straight 125 mm 5 pcs Stainless Steel is an abrasive tool designed for precise and efficient cutting applications. This cutting disc, also referred to as PFERD TOOLS EHT 125-1,0 SG STEELOX, features a diameter of 125 mm and is engineered for use with both stainless steel and steel materials. The disc's composition and design enable it to deliver optimal cutting performance and longevity, reducing downtime in industrial environments. It is suitable for engineering applications that require accurate and clean cuts, such as metal fabrication, automotive repair, and construction. The package includes five cutting discs, offering a practical solution for professionals requiring multiple high-performance cutting tools.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot