PFERD 69198290 EHT 125-1.0 Steelox Cutting Disc 125mm Stainless Steel

MPN
69198290
Brand
PFERD
EAN-13
4007220229569
Order Code
05-9391
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £58.00 £49.30
10+ £48.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Pferd manufactures the EHT 125-1,0 START STEELOX cutting disc, which is 125 mm in diameter and comes in packs of 50. This straight cutting disc is designed for use with stainless steel and steel. It is suitable for tasks requiring precise cutting in metalworking applications.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Rotational speed (max.) 12200 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot