PFERD 69198288 startkit Cutting Disc set steel stainless 76 mm 1 pc

MPN
69198288
Brand
PFERD
EAN-13
4007220229545
Order Code
05-9389
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The PFERD cutting disc set, model 69198288, is designed for high-performance cutting of stainless steel and steel materials. This kit features 76 mm discs, which are ideal for precise cutting tasks in metalworking and fabrication. Typical applications include industrial metal cutting, maintenance operations, and construction projects.
Type Cutting Discs
Diameter 76mm
Bore Size 10mm
Quantity 1
Misc Attribute #####gekröpft
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot