PFERD 68075025 sharpener restores Diamond Disc Cutting capacity

MPN
68075025
Brand
PFERD
EAN-13
4007220168332
Order Code
05-9373
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 53 availableBack-order availability date - 15/07/2026

The PFERD 68075025 sharpener is a high-quality tool designed for precise sharpening tasks. Known for its durability and effectiveness, it provides excellent results for both professional and personal use. It is typically used for sharpening various cutting instruments, ensuring optimal performance and longevity.
Type Sharpener
Material Diamond coated
Dim (L x W) 200 mm x 50 mm
Grit Size 80
Length 200mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot