PFERD 68023223 Diamond Cutting Disc 230mm aggressive Cutting performance

MPN
68023223
Brand
PFERD
EAN-13
4007220641392
Order Code
05-9372
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £39.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD diamond cutting disc, model 68023223, has a diameter of 230 mm and a bore diameter of 22.23 mm. Designed for precision and durability, this disc is ideal for cutting through hard materials such as concrete and masonry. Suitable for professional construction and renovation tasks, it ensures long-lasting performance with high-speed cutting efficiency.
Type Diamond cutting disc
Diameter 230mm
Bore Size 22.23mm
Dim (Ø) 230mm
Rotational speed (max.) 6600 U/min
Thickness 2.4mm

Reviews

Be the first to submit a review

Trustpilot