PFERD 68023222 PSF Diamond Cutting Disc 230 mm x 22.23 mm universal Tool

MPN
68023222
Brand
PFERD
EAN-13
4007220641439
Order Code
05-9371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £36.91 £31.37
10+ £29.89
50+ £29.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 457 availableBack-order availability date - 15/11/2026

The PFERD 68023222 Dg PSF diamond cutting disc is a high-quality tool designed for precise and efficient cutting tasks. With a diameter of 230 mm and a bore diameter of 22.23 mm, it is ideal for cutting hard materials like stone and concrete. This durable cutting disc is suitable for use in construction and renovation projects.
Type Diamond cutting disc
Diameter 230mm
Bore Size 22.23mm
Dim (Ø) 230mm
Rotational speed (max.) 6600 U/min
Thickness 2.6mm

Reviews

Be the first to submit a review

Trustpilot