PFERD 68017222 PSF Diamond Cutting Disc 178mm Dia 22.23mm Bore

MPN
68017222
Brand
PFERD
EAN-13
4007220641422
Order Code
05-9370
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £26.35
10+ £24.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

Manufactured by PFERD, the 68017222 diamond cutting disc features a diameter of 178 mm and a bore diameter of 22.23 mm. Known for its durability and precision, the Dg Psf disc is ideal for cutting through hard materials such as stone and concrete. Primarily used in construction and renovation, this disc offers efficiency and long-lasting performance.
Type Diamond cutting disc
Diameter 178mm
Bore Size 22.23mm
Dim (Ø) 178mm
Rotational speed (max.) 8600 U/min
Thickness 2.4mm

Reviews

Be the first to submit a review

Trustpilot