PFERD 68000049 Diamond Cutting Disc 400 mm Quick Aggressive Cutting

MPN
68000049
Brand
PFERD
EAN-13
4007220801178
Order Code
05-9365
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £210.00 £178.50
10+ £173.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 342 availableBack-order availability date - 15/11/2026

The PFERD 68000049 diamond cutting disc features a diameter of 400 mm and a bore diameter of 25.4 mm, making it ideal for precision cutting tasks. Manufactured by PFERD, this durable disc ensures efficient performance with various materials. Typical applications include cutting stone, concrete, and other hard materials.
Type Diamond cutting disc
Diameter 400mm
Bore Size 25.4mm
Dim (Ø) 400mm
Rotational speed (max.) 4800 U/min
Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot